Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

293D476X06R3C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X06R3C2TE3TR-ND - Tape & Reel (TR) 718-293D476X06R3C2TE3CT-ND - Cut Tape (CT) 718-293D476X06R3C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X06R3C2TE3 |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X06R3C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.91000 | RM2.91 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.37700 | RM68.85 |
| 100 | RM1.24510 | RM124.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.04300 | RM521.50 |
| 1,000 | RM0.97281 | RM972.81 |
| 1,500 | RM0.93765 | RM1,406.47 |
| 2,500 | RM0.89870 | RM2,246.75 |
| 3,500 | RM0.87595 | RM3,065.82 |
| 5,000 | RM0.85405 | RM4,270.25 |
| 6,000 | RM0.84368 | RM5,062.08 |
| 12,000 | RM0.80875 | RM9,705.00 |
| 12,500 | RM0.80689 | RM10,086.12 |
| Unit Price without VAT: | RM2.91000 |
|---|---|
| Unit Price with VAT: | RM3.20100 |






