TAJD685K025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.38852
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.82550
Datasheet
6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD685K025RNJ

DigiKey Part Number
TAJD685K025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD685K025RNJ
Description
CAP TANT 6.8UF 10% 25V 2917
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJD685K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.