
TAJD685K035RNJ | |
|---|---|
DigiKey Part Number | 478-1742-2-ND - Tape & Reel (TR) 478-1742-1-ND - Cut Tape (CT) 478-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD685K035RNJ |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD685K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJD685K035RJN | KYOCERA AVX | 882 | 478-THJD685K035RJNCT-ND | RM6.87000 | Upgrade |
| TPSD685K035R0400 | KYOCERA AVX | 1,255 | 478-TPSD685K035R0400CT-ND | RM5.81000 | Similar |
| 293D685X9035D2TE3 | Vishay Sprague | 1,739 | 718-1093-1-ND | RM3.79000 | Direct |
| T491D685K035AH | KEMET | 790 | 399-T491D685K035AHCT-ND | RM5.65000 | Direct |
| T491D685K035AT | KEMET | 6,263 | 399-3799-1-ND | RM4.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.67000 | RM3.67 |
| 10 | RM2.33100 | RM23.31 |
| 50 | RM1.80520 | RM90.26 |
| 100 | RM1.64280 | RM164.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.72354 | RM861.77 |
| 1,000 | RM1.62309 | RM1,623.09 |
| 1,500 | RM1.57279 | RM2,359.18 |
| 2,500 | RM1.51704 | RM3,792.60 |
| 3,500 | RM1.48444 | RM5,195.54 |
| 5,000 | RM1.45309 | RM7,265.45 |
| Unit Price without VAT: | RM3.67000 |
|---|---|
| Unit Price with VAT: | RM4.03700 |

