
TAJD685M035RNJ | |
|---|---|
DigiKey Part Number | 478-8915-2-ND - Tape & Reel (TR) 478-8915-1-ND - Cut Tape (CT) 478-8915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD685M035RNJ |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD685M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD685K035RNJ | KYOCERA AVX | 181 | 478-1742-1-ND | RM3.67000 | Upgrade |
| THJD685K035RJN | KYOCERA AVX | 882 | 478-THJD685K035RJNCT-ND | RM6.87000 | Upgrade |
| 293D685X0035D2TE3 | Vishay Sprague | 357 | 718-293D685X0035D2TE3CT-ND | RM3.79000 | Direct |
| T491D685M035AT | KEMET | 485 | 399-8395-1-ND | RM4.62000 | Direct |
| T491D685K035AH | KEMET | 790 | 399-T491D685K035AHCT-ND | RM5.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.86000 | RM4.86 |
| 10 | RM3.14400 | RM31.44 |
| 50 | RM2.47040 | RM123.52 |
| 100 | RM2.26300 | RM226.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.54604 | RM773.02 |
| 1,000 | RM1.45324 | RM1,453.24 |
| 1,500 | RM1.40678 | RM2,110.17 |
| 2,500 | RM1.35529 | RM3,388.23 |
| 3,500 | RM1.32519 | RM4,638.16 |
| 5,000 | RM1.29624 | RM6,481.20 |
| Unit Price without VAT: | RM4.86000 |
|---|---|
| Unit Price with VAT: | RM5.34600 |

