TAJT106K016RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.67740
Datasheet

Similar


KYOCERA AVX
In Stock: 199,137
Unit Price: RM2.05000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM4.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,952
Unit Price: RM2.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62747
Datasheet

Similar


KYOCERA AVX
In Stock: 20,608
Unit Price: RM2.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 21,917
Unit Price: RM2.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.76625
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.54460
Datasheet

Similar


Vishay Sprague
In Stock: 36,931
Unit Price: RM1.77000
Datasheet

Similar


Vishay Sprague
In Stock: 10,509
Unit Price: RM1.81000
Datasheet

Similar


KEMET
In Stock: 143,914
Unit Price: RM2.17000
Datasheet

Similar


KEMET
In Stock: 5,094
Unit Price: RM5.67000
Datasheet

Similar


KEMET
In Stock: 3,955
Unit Price: RM4.18000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT106K016RNJ

DigiKey Part Number
478-3968-2-ND - Tape & Reel (TR)
478-3968-1-ND - Cut Tape (CT)
478-3968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT106K016RNJ
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT106K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.55200RM15.52
50RM1.17720RM58.86
100RM1.06140RM106.14
500RM0.86602RM433.01
1,000RM0.80561RM805.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.74190RM1,854.75
5,000RM0.70351RM3,517.55
7,500RM0.68428RM5,132.10
12,500RM0.66297RM8,287.12
17,500RM0.65051RM11,383.93
25,000RM0.63852RM15,963.00
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200