TAJT685M006RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 40
Unit Price: RM2.44000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.67758
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.25000
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT685M006RNJ

DigiKey Part Number
TAJT685M006RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT685M006RNJ
Description
CAP TANT 6.8UF 20% 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT685M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.41468RM3,536.70
Manufacturers Standard Package
Unit Price without VAT:RM1.41468
Unit Price with VAT:RM1.55615