TAJW336K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,799
Unit Price: RM10.17000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.11022
Datasheet
33 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW336K004RNJ

DigiKey Part Number
TAJW336K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW336K004RNJ
Description
CAP TANT 33UF 10% 4V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJW336K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.71781RM2,717.81
Manufacturers Standard Package
Unit Price without VAT:RM2.71781
Unit Price with VAT:RM2.98959