293D336X9004C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM1.18653
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.16448
Datasheet

Upgrade


KEMET
In Stock: 1,985
Unit Price: RM5.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.71781
Datasheet
33 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X9004C2TE3

DigiKey Part Number
293D336X9004C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D336X9004C2TE3
Description
CAP TANT 33UF 10% 4V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X9004C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.11022RM555.11
Manufacturers Standard Package
Unit Price without VAT:RM1.11022
Unit Price with VAT:RM1.22124