TAJY477K006RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 55,985
Unit Price: RM5.75000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM8.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,182
Unit Price: RM21.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 409
Unit Price: RM26.75000
Datasheet

Similar


KYOCERA AVX
In Stock: 766
Unit Price: RM17.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 370
Unit Price: RM32.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM15.42641
Datasheet

Similar


KYOCERA AVX
In Stock: 1,062
Unit Price: RM10.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 289
Unit Price: RM6.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 422
Unit Price: RM28.57000
Datasheet

Similar


KYOCERA AVX
In Stock: 4
Unit Price: RM8.27000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,977
Unit Price: RM15.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 324
Unit Price: RM33.92000
Datasheet

Similar


Vishay Sprague
In Stock: 7,388
Unit Price: RM6.82000
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY477K006RNJ

DigiKey Part Number
478-4706-2-ND - Tape & Reel (TR)
478-4706-1-ND - Cut Tape (CT)
478-4706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY477K006RNJ
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY477K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.97000RM6.97
10RM4.65300RM46.53
50RM3.73120RM186.56
100RM3.44670RM344.67
500RM2.96626RM1,483.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.81761RM2,817.61
2,000RM2.69522RM5,390.44
3,000RM2.63390RM7,901.70
5,000RM2.56593RM12,829.65
7,000RM2.52618RM17,683.26
10,000RM2.48794RM24,879.40
Manufacturers Standard Package
Unit Price without VAT:RM6.97000
Unit Price with VAT:RM7.66700