TCME108M002R0010 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM25.24063
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM20.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM19.27920
Datasheet

Parametric Equivalent


KEMET
In Stock: 893
Unit Price: RM24.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,844
Unit Price: RM15.88000
Datasheet

Parametric Equivalent


WEC
In Stock: 500
Unit Price: RM17.58146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM29.12000
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME108M002R0010

DigiKey Part Number
478-10004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCME108M002R0010
Description
CAP TANT POLY 1000UF 2.5V 2917
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes