THJB106K016RJN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 14,666
Unit Price: RM3.66000
Datasheet

Similar


Vishay Sprague
In Stock: 4,011
Unit Price: RM3.03000
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB106K016RJN

DigiKey Part Number
478-8999-2-ND - Tape & Reel (TR)
478-8999-1-ND - Cut Tape (CT)
478-8999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB106K016RJN
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
THJB106K016RJN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.99000RM5.99
10RM3.94000RM39.40
50RM3.13540RM156.77
100RM2.88640RM288.64
500RM2.46574RM1,232.87
1,000RM2.33555RM2,335.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.22841RM4,456.82
4,000RM2.14018RM8,560.72
6,000RM2.09596RM12,575.76
10,000RM2.04697RM20,469.70
14,000RM2.01831RM28,256.34
Manufacturers Standard Package
Unit Price without VAT:RM5.99000
Unit Price with VAT:RM6.58900