TLNS157M006R2500 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 5,686
Unit Price: RM3.74000
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLNS157M006R2500

DigiKey Part Number
478-6248-2-ND - Tape & Reel (TR)
478-6248-1-ND - Cut Tape (CT)
478-6248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLNS157M006R2500
Description
CAP TANT 150UF 20% 6.3V 1206
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLNS157M006R2500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.38000RM9.38
10RM7.21000RM72.10
50RM6.62320RM331.16
100RM5.49160RM549.16
500RM4.41532RM2,207.66
1,000RM3.86341RM3,863.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.72543RM9,313.57
5,000RM3.58745RM17,937.25
Manufacturers Standard Package
Unit Price without VAT:RM9.38000
Unit Price with VAT:RM10.31800