TPSD107K016H0060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM8.59393
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM7.01462
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM14.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM6.90500
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM5.14634
Datasheet

Similar


KEMET
In Stock: 971
Unit Price: RM15.56000
Datasheet

Similar


KEMET
In Stock: 960
Unit Price: RM31.40000
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K016H0060

DigiKey Part Number
TPSD107K016H0060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107K016H0060
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016H0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.77788RM3,888.94
Manufacturers Standard Package
Unit Price without VAT:RM7.77788
Unit Price with VAT:RM8.55567