TPSD156K025R0100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM11.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM6.80692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM6.80692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 300
Unit Price: RM11.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM5.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM4.06517
Datasheet

Similar


KYOCERA AVX
In Stock: 2,297
Unit Price: RM12.37000
Datasheet

Direct


Vishay Sprague
In Stock: 1,442
Unit Price: RM4.45000
Datasheet

Direct


KEMET
In Stock: 1,914
Unit Price: RM7.25000
Datasheet

Similar


Vishay Sprague
In Stock: 1,692
Unit Price: RM3.82000
Datasheet

Similar


KEMET
In Stock: 18,082
Unit Price: RM4.81000
Datasheet

Similar


KEMET
In Stock: 2,255
Unit Price: RM6.62000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM3.04136
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.79796
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD156K025R0100

DigiKey Part Number
478-9151-2-ND - Tape & Reel (TR)
478-9151-1-ND - Cut Tape (CT)
478-9151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD156K025R0100
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD156K025R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.82000RM11.82
10RM8.19900RM81.99
50RM6.76420RM338.21
100RM6.31980RM631.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.56864RM2,784.32
1,000RM5.33602RM5,336.02
1,500RM5.21947RM7,829.21
2,500RM5.09031RM12,725.77
3,500RM5.01478RM17,551.73
5,000RM4.94210RM24,710.50
Manufacturers Standard Package
Unit Price without VAT:RM11.82000
Unit Price with VAT:RM13.00200