150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 85mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157K010R0085

DigiKey Part Number
478-9158-2-ND - Tape & Reel (TR)
478-9158-1-ND - Cut Tape (CT)
478-9158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157K010R0085
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157K010R0085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
85mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD157K016R0085KYOCERA AVX533478-9159-1-NDRM11.47000Upgrade
TAJD157K010RNJKYOCERA AVX9,512478-2343-1-NDRM5.04000Similar
TPSD157K010R0050KYOCERA AVX1,028478-3321-1-NDRM14.66000Similar
TPSD157K010R0100KYOCERA AVX574478-1781-1-NDRM5.56000Similar
T495D157K016ATE085KEMET968399-5158-1-NDRM17.06000Upgrade
In-Stock: 400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.90000RM6.90
10RM4.60600RM46.06
50RM3.69100RM184.55
100RM3.40930RM340.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.71612RM1,858.06
1,000RM3.54147RM3,541.47
1,500RM3.45396RM5,180.94
2,500RM3.35699RM8,392.48
3,500RM3.30028RM11,550.98
5,000RM3.24572RM16,228.60
Manufacturers Standard Package
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000