


TPSD685K035R0400 | |
|---|---|
DigiKey Part Number | 478-TPSD685K035R0400TR-ND - Tape & Reel (TR) 478-TPSD685K035R0400CT-ND - Cut Tape (CT) 478-TPSD685K035R0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685K035R0400 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685K035R0400 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D685K035ATE400 | KEMET | 625 | 399-3887-1-ND | RM8.41000 | Direct |
| T491D685K035AH | KEMET | 790 | 399-T491D685K035AHCT-ND | RM5.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.81000 | RM5.81 |
| 10 | RM3.81200 | RM38.12 |
| 50 | RM3.02720 | RM151.36 |
| 100 | RM2.78510 | RM278.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.37514 | RM1,187.57 |
| 1,000 | RM2.24834 | RM2,248.34 |
| 1,500 | RM2.18485 | RM3,277.28 |
| 2,500 | RM2.11448 | RM5,286.20 |
| 3,500 | RM2.07332 | RM7,256.62 |
| 5,000 | RM2.03374 | RM10,168.70 |
| Unit Price without VAT: | RM5.81000 |
|---|---|
| Unit Price with VAT: | RM6.39100 |

