TPSD685K035R0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM4.46000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.93772

Similar


Vishay Sprague
In Stock: 499
Unit Price: RM5.96000
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD685K035R0500

DigiKey Part Number
TPSD685K035R0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD685K035R0500
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD685K035R0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D685X9035D2TE3Vishay Sprague0718-593D685X9035D2TE3CT-NDRM4.46000Direct
TR3D685K035C0500Vishay Sprague0718-TR3D685K035C0500TR-NDRM1.93772Direct
TR3D685K035C0300Vishay Sprague499718-1858-1-NDRM5.96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.49220RM1,746.10
Manufacturers Standard Package
Unit Price without VAT:RM3.49220
Unit Price with VAT:RM3.84142