
593D685X9035D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9035D2TE3TR-ND - Tape & Reel (TR) 718-593D685X9035D2TE3CT-ND - Cut Tape (CT) 718-593D685X9035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9035D2TE3 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9035D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.87200 | RM28.72 |
| 50 | RM2.24740 | RM112.37 |
| 100 | RM2.05550 | RM205.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.73068 | RM865.34 |
| 1,000 | RM1.63021 | RM1,630.21 |
| 1,500 | RM1.57994 | RM2,369.91 |
| 2,500 | RM1.52420 | RM3,810.50 |
| 3,500 | RM1.49162 | RM5,220.67 |
| 5,000 | RM1.46027 | RM7,301.35 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

