TRD624AUF-BLK-2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM238.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM75.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: RM116.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM99.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: RM141.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM100.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM238.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM234.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM297.86000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 353
Unit Price: RM54.88000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: RM97.52000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 48
Unit Price: RM123.91000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: RM184.67000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2,365
Unit Price: RM46.77000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624AUF-BLK-2F

DigiKey Part Number
5073-TRD624AUF-BLK-2F-ND
Manufacturer
Manufacturer Product Number
TRD624AUF-BLK-2F
Description
C6A TANGLEFREE FLEXIBLE UTP 24AW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HDBT-BLK-2FL-com05073-TRD624HDBT-BLK-2F-NDRM238.61000Parametric Equivalent
TRD626AHFO-TB-2FL-com05073-TRD626AHFO-TB-2F-NDRM75.02000Parametric Equivalent
TRD626ASR-BLK-2FL-com45073-TRD626ASR-BLK-2F-NDRM116.58000Parametric Equivalent
TRD626ASUF-BLK-2FL-com05073-TRD626ASUF-BLK-2F-NDRM99.45000Parametric Equivalent
TRD626ASZ-BLK-2FL-com35073-TRD626ASZ-BLK-2F-NDRM141.56000Parametric Equivalent
Available To Order
Factory Stock: 199
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM85.42000RM85.42
Manufacturers Standard Package
Unit Price without VAT:RM85.42000
Unit Price with VAT:RM93.96200