TRD626AHFO-TB-2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM85.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM238.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: RM116.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM99.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: RM141.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM100.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM238.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM234.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM297.86000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 397
Unit Price: RM54.88000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: RM97.52000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 51
Unit Price: RM123.91000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: RM41.76000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1,053
Unit Price: RM43.58000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626AHFO-TB-2F

DigiKey Part Number
5073-TRD626AHFO-TB-2F-ND
Manufacturer
Manufacturer Product Number
TRD626AHFO-TB-2F
Description
C6A CA, S/FTP 26AWG, HF TPE, BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 108
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM75.02000RM75.02
Manufacturers Standard Package
Unit Price without VAT:RM75.02000
Unit Price with VAT:RM82.52200