TRD695GR-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: RM72.93000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: RM87.07000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM132.23000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695GR-30

DigiKey Part Number
5073-TRD695GR-30-ND
Manufacturer
Manufacturer Product Number
TRD695GR-30
Description
CBL RJ45/RJ45 CAT6 GREEN 30FT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
30.00' (9.14m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT30GNSStarTech.com05214-N6PAT30GNS-NDRM72.93000Parametric Equivalent
N6PATCH30GNStarTech.com75214-N6PATCH30GN-NDRM87.07000Parametric Equivalent
UTPSPL9MGRYPanduit Corp0298-UTPSPL9MGRY-NDRM132.23000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM251.41000RM251.41
Manufacturers Standard Package
Unit Price without VAT:RM251.41000
Unit Price with VAT:RM276.55100