Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL9MGRY | |
|---|---|
DigiKey Part Number | 298-UTPSPL9MGRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL9MGRY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 29.53' (9.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PAT30GNS | StarTech.com | 0 | 5214-N6PAT30GNS-ND | RM72.93000 | Parametric Equivalent |
| N6PATCH30GN | StarTech.com | 7 | 5214-N6PATCH30GN-ND | RM87.07000 | Parametric Equivalent |
| TRD695GR-30 | L-com | 0 | 5073-TRD695GR-30-ND | RM251.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM132.23000 | RM1,322.30 |
| Unit Price without VAT: | RM132.23000 |
|---|---|
| Unit Price with VAT: | RM145.45300 |




