Similar

LCMXO640C-5FT256C | |
|---|---|
DigiKey Part Number | LCMXO640C-5FT256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO640C-5FT256C |
Description | IC FPGA 159 I/O 256FTBGA |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 159 640 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO640C-5FT256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Number of I/O | 159 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |




