1920 x 1080 CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV2775-GMSL2-200H

DigiKey Part Number
2289-LI-OV2775-GMSL2-200H-ND
Manufacturer
Manufacturer Product Number
LI-OV2775-GMSL2-200H
Description
OMNIVISION CMOS 2M IMAGE SENSORW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1920 x 1080 CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
1920 x 1080
Shutter
-
Lens Mount
M12
Sensor
OV2775
Type
CMOS
Interface
USB 3.0
Pixel Size
2.8µm x 2.8µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max)
1.864" (47.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,718.83000RM1,718.83
Manufacturers Standard Package
Unit Price without VAT:RM1,718.83000
Unit Price with VAT:RM1,890.71300