LTD-5521AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 1,249
Unit Price: RM21.00000
Datasheet
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.8V 20mA 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-5521AB

DigiKey Part Number
160-1523-5-ND
Manufacturer
Manufacturer Product Number
LTD-5521AB
Description
DISPLAY 7SEG 0.56" DBL BLU 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.8V 20mA 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Millicandela Rating
4.3mcd
Wavelength - Peak
428nm
Power Dissipation (Max)
95mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes