


LTST-C191KRKT | |
|---|---|
DigiKey Part Number | 160-1447-2-ND - Tape & Reel (TR) 160-1447-1-ND - Cut Tape (CT) 160-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KRKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39400 | RM3.94 |
| 100 | RM0.27070 | RM27.07 |
| 500 | RM0.21450 | RM107.25 |
| 1,000 | RM0.19574 | RM195.74 |
| 2,000 | RM0.17969 | RM359.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16203 | RM810.15 |
| 10,000 | RM0.15096 | RM1,509.60 |
| 15,000 | RM0.14527 | RM2,179.05 |
| 25,000 | RM0.13883 | RM3,470.75 |
| 35,000 | RM0.13499 | RM4,724.65 |
| 50,000 | RM0.13125 | RM6,562.50 |
| 125,000 | RM0.12298 | RM15,372.50 |
| 250,000 | RM0.11783 | RM29,457.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |









