



0242.040UR | |
|---|---|
DigiKey Part Number | F11350TR-ND - Tape & Reel (TR) F11350CT-ND - Cut Tape (CT) F11350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.040UR |
Description | FUSE CRTRDGE 40MA 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0242.040UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 7.8E-5 | |
DC Cold Resistance | 16.48 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.57000 | RM38.57 |
| 5 | RM31.98400 | RM159.92 |
| 10 | RM29.51500 | RM295.15 |
| 50 | RM24.47380 | RM1,223.69 |
| 100 | RM22.56640 | RM2,256.64 |
| 250 | RM20.25868 | RM5,064.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.99412 | RM7,997.06 |
| 1,000 | RM15.83927 | RM15,839.27 |
| Unit Price without VAT: | RM38.57000 |
|---|---|
| Unit Price with VAT: | RM42.42700 |







