



0242.100UAT1 | |
|---|---|
DigiKey Part Number | F1292CT-ND - Cut Tape (CT) F1292TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.100UAT1 |
Description | FUSE CRTRDGE 100MA 250VAC/DC AXL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Axial | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 9.77E-4 | |
DC Cold Resistance | 3.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.24000 | RM26.24 |
| 5 | RM21.75600 | RM108.78 |
| 10 | RM20.07800 | RM200.78 |
| 50 | RM16.65120 | RM832.56 |
| 100 | RM15.35580 | RM1,535.58 |
| 250 | RM13.78888 | RM3,447.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.43332 | RM5,716.66 |
| 1,000 | RM10.94185 | RM10,941.85 |
| Unit Price without VAT: | RM26.24000 |
|---|---|
| Unit Price with VAT: | RM28.86400 |



