



0242.250UAT1 | |
|---|---|
DigiKey Part Number | F1295CT-ND - Cut Tape (CT) F1295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.250UAT1 |
Description | FUSE CRTRDGE 250MA 250VAC/DC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Axial | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 0.00579 | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.54000 | RM27.54 |
| 5 | RM22.84400 | RM114.22 |
| 10 | RM21.08300 | RM210.83 |
| 50 | RM17.48420 | RM874.21 |
| 100 | RM16.12370 | RM1,612.37 |
| 250 | RM14.47840 | RM3,619.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.43332 | RM5,716.66 |
| 1,000 | RM10.94185 | RM10,941.85 |
| Unit Price without VAT: | RM27.54000 |
|---|---|
| Unit Price with VAT: | RM30.29400 |



