0438002.WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 65
Unit Price: RM6.23000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6,673
Unit Price: RM4.53000
Datasheet

Similar


Bourns Inc.
In Stock: 13,154
Unit Price: RM3.47000
Datasheet

Similar


Bourns Inc.
In Stock: 627
Unit Price: RM4.14000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 17,470
Unit Price: RM3.15000
Datasheet
2 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438002.WR

DigiKey Part Number
F2951TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0438002.WR
Description
FUSE BRD MNT 2A 12VAC 32VDC 0603
Customer Reference
Detailed Description
2 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0438002.WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
12 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.149
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.051 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes