0452.375MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,505
Unit Price: RM11.23000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 1,799
Unit Price: RM3.03000
Datasheet
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452.375MR

DigiKey Part Number
F1340TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0452.375MR
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452.375MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.101
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
1.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes