1.5KE51C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 320
Unit Price: RM1.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.84167
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.56398

Similar


MCC (Micro Commercial Components)
In Stock: 806
Unit Price: RM2.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.98500
Datasheet
73.61V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73.61V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
DO201-Unidirectional

1.5KE51C

DigiKey Part Number
1.5KE51C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE51C
Description
TVS DIODE 43.6VWM 73.61VC DO201
Customer Reference
Detailed Description
73.61V Clamp 21.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE51C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
45.95V
Voltage - Clamping (Max) @ Ipp
73.61V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable