Direct
Similar
Similar
Similar
Similar
Similar

1.5SMC170CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC170CATR-ND - Tape & Reel (TR) 18-1.5SMC170CACT-ND - Cut Tape (CT) 18-1.5SMC170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170CA |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC170CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.84500 | RM28.45 |
| 100 | RM1.94200 | RM194.20 |
| 500 | RM1.51746 | RM758.73 |
| 1,000 | RM1.37459 | RM1,374.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98500 | RM2,955.00 |
| 6,000 | RM0.96284 | RM5,777.04 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |







