
37000630410 | |
|---|---|
DigiKey Part Number | WK4925BK-ND |
Manufacturer | |
Manufacturer Product Number | 37000630410 |
Description | FUSE BOARD MNT 63MA 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37000630410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.0E-4 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.62000 | RM19.62 |
| 5 | RM16.26400 | RM81.32 |
| 10 | RM15.00700 | RM150.07 |
| 50 | RM12.44880 | RM622.44 |
| 100 | RM11.48120 | RM1,148.12 |
| 250 | RM10.31100 | RM2,577.75 |
| 500 | RM9.50044 | RM4,750.22 |
| 1,000 | RM8.92260 | RM8,922.60 |
| Unit Price without VAT: | RM19.62000 |
|---|---|
| Unit Price with VAT: | RM21.58200 |







