
0034.6002 | |
|---|---|
DigiKey Part Number | 486-2001-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6002 |
Description | FUSE BOARD MNT 63MA 250VAC RAD |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.001 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 5 | RM4.53800 | RM22.69 |
| 10 | RM4.18800 | RM41.88 |
| 50 | RM3.47500 | RM173.75 |
| 100 | RM3.20600 | RM320.60 |
| 300 | RM2.82077 | RM846.23 |
| 500 | RM2.65706 | RM1,328.53 |
| 1,000 | RM2.44910 | RM2,449.10 |
| 5,000 | RM2.02270 | RM10,113.50 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |


