1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37411000000

DigiKey Part Number
F5488CT-ND - Cut Tape (CT)
F5488TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37411000000
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37411000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
2.1
Part Status
Active
Approval Agency
CSA, cULus
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.105 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.7315SCHURTER Inc.4,403486-7085-1-NDRM5.16000Direct
In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.46000RM6.46
5RM5.35800RM26.79
10RM4.94500RM49.45
50RM4.10320RM205.16
100RM3.78590RM378.59
250RM3.40244RM850.61
500RM3.13710RM1,568.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM2.47826RM2,478.26
2,000RM2.28294RM4,565.88
3,000RM2.22315RM6,669.45
Manufacturers Standard Package
Unit Price without VAT:RM6.46000
Unit Price with VAT:RM7.10600