
0034.7315 | |
|---|---|
DigiKey Part Number | 486-7085-2-ND - Tape & Reel (TR) 486-7085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7315 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 6.85 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37411000000 | Littelfuse Inc. | 1,328 | F5488CT-ND | RM6.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 5 | RM4.28600 | RM21.43 |
| 10 | RM3.95600 | RM39.56 |
| 50 | RM3.28120 | RM164.06 |
| 100 | RM3.02710 | RM302.71 |
| 250 | RM2.72080 | RM680.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.39232 | RM1,794.24 |
| 1,500 | RM2.20453 | RM3,306.80 |
| 2,250 | RM2.10111 | RM4,727.50 |
| 3,750 | RM1.97709 | RM7,414.09 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

