3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38213150000

DigiKey Part Number
F5495CT-ND - Cut Tape (CT)
F5495TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
38213150000
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
45.35
Part Status
Active
Approval Agency
CCC, cURus, KC, PSE/JET, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0176 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6980SCHURTER Inc.2,708486-0034.6980CT-NDRM6.03000Direct
In-Stock: 1,847
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.30000RM6.30
5RM5.23200RM26.16
10RM4.83000RM48.30
50RM4.00780RM200.39
100RM3.69730RM369.73
250RM3.32284RM830.71
500RM3.06374RM1,531.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM2.42038RM2,420.38
2,000RM2.22965RM4,459.30
3,000RM2.16602RM6,498.06
Manufacturers Standard Package
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000