3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6980

DigiKey Part Number
486-0034.6980TR-ND - Tape & Reel (TR)
486-0034.6980CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6980
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
57.0
Mounting Type
Through Hole
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38213150000Littelfuse Inc.1,847F5495CT-NDRM6.30000Similar
In-Stock: 2,708
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.03000RM6.03
5RM4.99600RM24.98
10RM4.61000RM46.10
50RM3.82660RM191.33
100RM3.53020RM353.02
250RM3.17264RM793.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM2.78931RM2,091.98
1,500RM2.57017RM3,855.26
2,250RM2.44942RM5,511.19
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300