62 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR062DNR-A

DigiKey Part Number
18-L4CL1206LR062DNR-ATR-ND - Tape & Reel (TR)
18-L4CL1206LR062DNR-ACT-ND - Cut Tape (CT)
18-L4CL1206LR062DNR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR062DNR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM3.77500RM37.75
25RM3.23880RM80.97
50RM2.90380RM145.19
100RM2.61850RM261.85
250RM2.30632RM576.58
500RM2.11082RM1,055.41
1,000RM1.94467RM1,944.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.48415RM7,420.75
10,000RM1.46814RM14,681.40
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500