
LFXV15060-BC | |
|---|---|
DigiKey Part Number | 5666-LFXV15060-BC-ND |
Manufacturer | |
Manufacturer Product Number | LFXV15060-BC |
Description | 1500VDC SOLAR FUSE BOCK COVER K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 13/18" Dia x 5" L (20mm x 127mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | 20mm x 127mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM448.84000 | RM448.84 |
| 5 | RM368.95800 | RM1,844.79 |
| 10 | RM337.91000 | RM3,379.10 |
| 50 | RM283.90220 | RM14,195.11 |
| Unit Price without VAT: | RM448.84000 |
|---|---|
| Unit Price with VAT: | RM493.72400 |



