
LFXV150601C | |
|---|---|
DigiKey Part Number | 5666-LFXV150601C-ND |
Manufacturer | |
Manufacturer Product Number | LFXV150601C |
Description | 1500VDC SOLAR FUSE BLOCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 60 A | |
For Use With/Related Products | 20mm x 127mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM290.83100 | RM2,908.31 |
| Unit Price without VAT: | RM290.83100 |
|---|---|
| Unit Price with VAT: | RM319.91410 |


