275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3100SCMCLRP

DigiKey Part Number
P3100SCMCLRPTR-ND - Tape & Reel (TR)
P3100SCMCLRPCT-ND - Cut Tape (CT)
P3100SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3100SCMCLRP
Description
THYRISTOR 275V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
45pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
350V
Package / Case
DO-214AA, SMB
Voltage - Off State
275V
Supplier Device Package
DO-214AA
Voltage - On State
5 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TISP4350T3BJR-SBourns Inc.36TISP4350T3BJR-SCT-NDRM4.85000Similar
In-Stock: 6,749
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.93000RM6.93
10RM4.41700RM44.17
100RM2.98020RM298.02
500RM2.36432RM1,182.16
1,000RM2.16621RM2,166.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.00349RM5,008.73
Manufacturers Standard Package
Unit Price without VAT:RM6.93000
Unit Price with VAT:RM7.62300