P6KE400CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6,010
Unit Price: RM3.70000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: RM2.48000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,500
Unit Price: RM3.47000
Datasheet

Similar


YAGEO
In Stock: 2,350
Unit Price: RM1.18000
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400CA-B

DigiKey Part Number
P6KE400CA-BLF-ND
Manufacturer
Manufacturer Product Number
P6KE400CA-B
Description
TVS DIODE 342VWM 548VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.93725RM937.25
Manufacturers Standard Package
Unit Price without VAT:RM0.93725
Unit Price with VAT:RM1.03098