P6SMB100CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.25000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.40582
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.75504
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.72412
Datasheet

Direct


STMicroelectronics
In Stock: 3,483
Unit Price: RM2.72000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.65000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.64975
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63169
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4,120
Unit Price: RM2.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.45704
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,225
Unit Price: RM1.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,805
Unit Price: RM1.85000
Datasheet
137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB100CA

DigiKey Part Number
P6SMB100CALFTR-ND - Tape & Reel (TR)
P6SMB100CALFCT-ND - Cut Tape (CT)
P6SMB100CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB100CA
Description
TVS DIODE 85.5VWM 137V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.32000RM13.20
100RM0.83920RM83.92
500RM0.63166RM315.83
1,000RM0.56460RM564.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.43134RM1,294.02
6,000RM0.39263RM2,355.78
9,000RM0.37290RM3,356.10
15,000RM0.35072RM5,260.80
21,000RM0.33759RM7,089.39
30,000RM0.33638RM10,091.40
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300