P6SMB100CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.64975
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63169
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.64975
Datasheet

Direct


STMicroelectronics
In Stock: 8,483
Unit Price: RM2.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,185
Unit Price: RM2.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.45704
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.44734
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,000
Unit Price: RM2.13000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,000
Unit Price: RM1.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,760
Unit Price: RM1.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,964
Unit Price: RM2.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.65000
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB100CA-E3/5B

DigiKey Part Number
P6SMB100CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB100CA-E3/5B
Description
TVS DIODE 85.5VWM 137V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.40582RM1,298.62
6,400RM0.38218RM2,445.95
Manufacturers Standard Package
Unit Price without VAT:RM0.40582
Unit Price with VAT:RM0.44640