Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF800K-2

DigiKey Part Number
RUEF800K-2HFTR-ND - Tape & Reel (TR)
RUEF800K-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RUEF800K-2
Description
PTC RESET FUSE 30V 8A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
18.8 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
20 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.850" L x 0.118" W (21.60mm x 3.00mm)
Current - Hold (Ih) (Max)
8 A
Height - Seated (Max)
1.189" (30.20mm)
Current - Trip (It)
16 A
Lead Spacing
0.400" (10.15mm)
Current - Max
100 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RUEF800Littelfuse Inc.10,837RUEF800HF-NDRM4.41000Parametric Equivalent
RUEF800-1Littelfuse Inc.397RUEF800-1HF-NDRM4.65000Parametric Equivalent
RUEF800-2Littelfuse Inc.7,460RUEF800-2HFCT-NDRM5.44000Parametric Equivalent
RUEF800K-2Littelfuse Inc.426RUEF800K-2HFCT-NDRM5.44000Parametric Equivalent
PTR030V0800-BKEaton - Electronics Division92PTR030V0800-BK-NDRM3.94000Parametric Equivalent
In-Stock: 426
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.44000RM5.44
5RM4.50800RM22.54
10RM4.16100RM41.61
50RM3.45220RM172.61
100RM3.18510RM318.51
250RM2.86264RM715.66
500RM2.63972RM1,319.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.08552RM2,085.52
2,000RM1.92140RM3,842.80
3,000RM1.83851RM5,515.53
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400