



RUEF800K-2 | |
|---|---|
DigiKey Part Number | RUEF800K-2HFTR-ND - Tape & Reel (TR) RUEF800K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF800K-2 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 18.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.850" L x 0.118" W (21.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 1.189" (30.20mm) |
Current - Trip (It) 16 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF800 | Littelfuse Inc. | 10,837 | RUEF800HF-ND | RM4.41000 | Parametric Equivalent |
| RUEF800-1 | Littelfuse Inc. | 397 | RUEF800-1HF-ND | RM4.65000 | Parametric Equivalent |
| RUEF800-2 | Littelfuse Inc. | 7,460 | RUEF800-2HFCT-ND | RM5.44000 | Parametric Equivalent |
| RUEF800K-2 | Littelfuse Inc. | 426 | RUEF800K-2HFCT-ND | RM5.44000 | Parametric Equivalent |
| PTR030V0800-BK | Eaton - Electronics Division | 92 | PTR030V0800-BK-ND | RM3.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 5 | RM4.50800 | RM22.54 |
| 10 | RM4.16100 | RM41.61 |
| 50 | RM3.45220 | RM172.61 |
| 100 | RM3.18510 | RM318.51 |
| 250 | RM2.86264 | RM715.66 |
| 500 | RM2.63972 | RM1,319.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.08552 | RM2,085.52 |
| 2,000 | RM1.92140 | RM3,842.80 |
| 3,000 | RM1.83851 | RM5,515.53 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |











