
SMBJ8.5A | |
|---|---|
DigiKey Part Number | SMBJ8.5ALFTR-ND - Tape & Reel (TR) SMBJ8.5ALFCT-ND - Cut Tape (CT) SMBJ8.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5A Models |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 41.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ8.5A-E3/52 | Vishay General Semiconductor - Diodes Division | 1,120 | SMBJ8.5A-E3/52GICT-ND | RM2.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22100 | RM12.21 |
| 100 | RM0.77180 | RM77.18 |
| 500 | RM0.57784 | RM288.92 |
| 1,000 | RM0.51508 | RM515.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36268 | RM1,088.04 |
| 6,000 | RM0.32912 | RM1,974.72 |
| 9,000 | RM0.31201 | RM2,808.09 |
| 15,000 | RM0.29278 | RM4,391.70 |
| 21,000 | RM0.28139 | RM5,909.19 |
| 30,000 | RM0.27137 | RM8,141.10 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |



