
SMBJ8.5A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ8.5A-E3/52GITR-ND - Tape & Reel (TR) SMBJ8.5A-E3/52GICT-ND - Cut Tape (CT) SMBJ8.5A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A-E3/52 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM0.87030 | RM87.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.61185 | RM458.89 |
| 1,500 | RM0.54866 | RM822.99 |
| 2,250 | RM0.51640 | RM1,161.90 |
| 3,750 | RM0.48013 | RM1,800.49 |
| 5,250 | RM0.45865 | RM2,407.91 |
| 7,500 | RM0.43774 | RM3,283.05 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


